Filter Your Search
1 - 2 of 2 results
|
EPF10K30EFC256-2X
Altera Corporation
|
Check for Price | No | No | Transferred | 2.5 V | 400 ps | 176 | 176 | 1728 | 176 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 176 I/O | MIXED | 2.625 V | 2.375 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 70 °C | 220 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | ALTERA CORP | BGA | 17 X 17 MM, 1 MM PITCH, FINE LINE, BGA-256 | 256 | compliant | 8542.39.00.01 | ||
|
EPF10K30EFC256-2X
Intel Corporation
|
Check for Price | No | Obsolete | 2.5 V | 400 ps | 176 | 176 | 1728 | 176 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 176 I/O | MIXED | 2.625 V | 2.375 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 70 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | INTEL CORP | 17 X 17 MM, 1 MM PITCH, FINE LINE, BGA-256 | compliant | 8542.39.00.01 |