Parametric results for: EPF10K30EFC256-2N under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: epf10k30efc2562n
Select parts from the table below to compare.
Compare
Compare
EPF10K30EFC256-2N
Intel Corporation
Check for Price Buy Yes Obsolete 2.5 V 400 ps 176 176 1728 176 LOADABLE PLD COMMERCIAL SQUARE CMOS 176 I/O MIXED 2.625 V 2.375 V S-PBGA-B256 Not Qualified e1 3 70 °C 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 2.1 mm INTEL CORP compliant 8542.39.00.01 Intel
EPF10K30EFC256-2N
Altera Corporation
Check for Price Buy Yes Yes Transferred 2.5 V 400 ps 176 176 1728 176 LOADABLE PLD COMMERCIAL SQUARE CMOS 176 I/O MIXED 2.625 V 2.375 V S-PBGA-B256 Not Qualified e1 3 70 °C 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 2.1 mm ALTERA CORP compliant 8542.39.00.01 BGA 17 X 17 MM, 1 MM PITCH, FINE LINE, BGA-256 256