Filter Your Search
1 - 10 of 389 results
|
EPF10K30EQC208-3N
Altera Corporation
|
$78.8256 | Yes | Yes | Transferred | 2.5 V | 600 ps | 147 | 147 | 1728 | 147 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 147 I/O | MIXED | 2.625 V | 2.375 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | QFP | FQFP, QFP208,1.2SQ,20 | 208 | compliant | 8542.39.00.01 | |||||||||
|
EPF10K30ATC144-3N
Altera Corporation
|
$86.8020 | Yes | Yes | Transferred | 3.3 V | 900 ps | 102 | 102 | 1728 | 4 | 102 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 102 I/O | 1728 LOGIC ELEMENTS; 216 LABS | 80 MHz | REGISTERED | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ALTERA CORP | QFP | TQFP-144 | 144 | unknown | 8542.39.00.01 | Intel | |||
|
EPF10K30ATC144-3
Altera Corporation
|
$86.8021 | No | No | Transferred | 3.3 V | 900 ps | 246 | 246 | 1728 | 4 | 102 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 102 I/O | 1728 LOGIC ELEMENTS; 216 LABS | 80 MHz | REGISTERED | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 70 °C | 220 | 20 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ALTERA CORP | QFP | TQFP-144 | 144 | unknown | 8542.39.00.01 | ||||
|
EPF10K30AQC208-3N
Altera Corporation
|
$87.4000 | Yes | Yes | Transferred | 3.3 V | 900 ps | 147 | 147 | 1728 | 4 | 147 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 147 I/O | 1728 LOGIC ELEMENTS; 216 LABS | 80 MHz | REGISTERED | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | QFP | PLASTIC, QFP-208 | 208 | unknown | 8542.39.00.01 | Intel | |||
|
EPF10K30AQC208-2
Altera Corporation
|
$92.6694 | No | No | Transferred | 3.3 V | 700 ps | 246 | 246 | 1728 | 4 | 147 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 147 I/O | 1728 LOGIC ELEMENTS; 216 LABS | 80 MHz | REGISTERED | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 70 °C | 220 | 20 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | QFP | PLASTIC, QFP-208 | 208 | unknown | 8542.39.00.01 | Intel | |||
|
EPF10K30AQC240-3
Altera Corporation
|
$100.4640 | No | No | Transferred | 3.3 V | 900 ps | 246 | 246 | 1728 | 4 | 189 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 189 I/O | 1728 LOGIC ELEMENTS; 216 LABS | 80 MHz | REGISTERED | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 70 °C | 220 | 20 | 240 | PLASTIC/EPOXY | FQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | ALTERA CORP | QFP | PLASTIC, QFP-240 | 240 | unknown | 8542.39.00.01 | Intel | |||
|
EPF10K30AQC240-3N
Altera Corporation
|
$100.4640 | Yes | Yes | Transferred | 3.3 V | 900 ps | 189 | 189 | 1728 | 4 | 189 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 189 I/O | 1728 LOGIC ELEMENTS; 216 LABS | 80 MHz | REGISTERED | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 240 | PLASTIC/EPOXY | FQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | ALTERA CORP | QFP | PLASTIC, QFP-240 | 240 | unknown | 8542.39.00.01 | Intel | |||
|
EPF10K30RI208-4
Altera Corporation
|
$120.8193 | No | No | Transferred | 5 V | 600 ps | 147 | 147 | 1728 | 4 | 147 | LOADABLE PLD | INDUSTRIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 147 I/O | 1728 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 62.89 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 20 | 208 | PLASTIC/EPOXY | HFQFP | HQFP208,1.2SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | QFP | RQFP-208 | 208 | unknown | 8542.39.00.01 | Intel | ||
|
EPF10K30ATI144-3N
Altera Corporation
|
$120.8193 | Yes | Yes | Transferred | 3.3 V | 900 ps | 102 | 102 | 1728 | 4 | 102 | LOADABLE PLD | INDUSTRIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 102 I/O | 1728 LOGIC ELEMENTS; 216 LABS | 80 MHz | REGISTERED | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ALTERA CORP | QFP | TQFP-144 | 144 | unknown | 8542.39.00.01 | Intel | ||
|
EPF10K30ATI144-3
Altera Corporation
|
$120.8193 | No | No | Transferred | 3.3 V | 900 ps | 246 | 246 | 1728 | 4 | 102 | LOADABLE PLD | INDUSTRIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 102 I/O | 1728 LOGIC ELEMENTS; 216 LABS | 80 MHz | REGISTERED | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 20 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ALTERA CORP | QFP | TQFP-144 | 144 | unknown | 8542.39.00.01 |