Filter Your Search
1 - 2 of 2 results
|
EPF10K20RI240-4N
Altera Corporation
|
$70.8003 | Yes | Yes | Transferred | 5 V | 600 ps | 189 | 189 | 1152 | 4 | 189 | LOADABLE PLD | INDUSTRIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 189 I/O | 1152 LOGIC ELEMENTS | 67.11 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G240 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 240 | PLASTIC/EPOXY | HFQFP | HQFP240,1.37SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | ALTERA CORP | QFP | RQFP-240 | 240 | unknown | 8542.39.00.01 | Intel | ||
|
EPF10K20RI240-4N
Intel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 600 ps | 189 | 189 | 1152 | 4 | 189 | LOADABLE PLD | INDUSTRIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 189 I/O | 1152 LOGIC ELEMENTS | 67.11 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G240 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | HFQFP | HQFP240,1.37SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | INTEL CORP | RQFP-240 | compliant | 8542.39.00.01 | Intel |