Filter Your Search
1 - 2 of 2 results
|
EPF10K200SBC600-3N
Intel Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 800 ps | 470 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 470 I/O | MIXED | 2.625 V | 2.375 V | S-PBGA-B600 | Not Qualified | e1 | 70 °C | 600 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 45 mm | 45 mm | 1.93 mm | INTEL CORP | BGA, | compliant | 3A991.D | 8542.39.00.01 | |||||
|
EPF10K200SBC600-3N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 800 ps | 470 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 470 I/O | MIXED | 2.625 V | 2.375 V | S-PBGA-B600 | Not Qualified | e1 | 70 °C | 600 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 45 mm | 45 mm | 1.93 mm | ALTERA CORP | BGA, | compliant | 3A991.D | 8542.39.00.01 | BGA | 600 |