Filter Your Search
1 - 10 of 148 results
|
EPF10K200SBC356-3
Altera Corporation
|
$137.8462 | No | No | Transferred | 2.5 V | 800 ps | 274 | 274 | 9984 | 274 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 274 I/O | MIXED | 2.625 V | 2.375 V | S-PBGA-B356 | Not Qualified | e0 | 3 | 70 °C | 220 | 20 | 356 | PLASTIC/EPOXY | LBGA | BGA356,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.63 mm | ALTERA CORP | BGA | 35 X 35 MM, 1.27 MM PITCH, BGA-356 | 356 | not_compliant | 3A991.D | 8542.39.00.01 | |||
|
EPF10K200SBC356-3
Intel Corporation
|
Check for Price | No | Obsolete | 2.5 V | 800 ps | 274 | 274 | 9984 | 274 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 274 I/O | MIXED | 2.625 V | 2.375 V | S-PBGA-B356 | Not Qualified | e0 | 3 | 70 °C | 356 | PLASTIC/EPOXY | LBGA | BGA356,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.63 mm | INTEL CORP | LBGA, BGA356,26X26,50 | compliant | 3A991.D | 8542.39.00.01 | ||||||||
|
EPF10K200SFC484-3
Intel Corporation
|
Check for Price | No | Obsolete | 2.5 V | 800 ps | 369 | 369 | 9984 | 369 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 369 I/O | MIXED | 2.625 V | 2.375 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 70 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.1 mm | INTEL CORP | 23 X 23 MM, 1 MM PITCH, FINE LINE, BGA-484 | compliant | 3A991.D | 8542.39.00.01 | ||||||||
|
EPF10K200SFC672-3X
Altera Corporation
|
Check for Price | Obsolete | 2.5 V | 800 ps | 470 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 470 I/O | MIXED | 2.625 V | 2.375 V | S-PBGA-B672 | Not Qualified | e1 | 70 °C | 672 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.1 mm | ALTERA CORP | BGA | BGA, | 672 | unknown | 3A991.D | 8542.39.00.01 | ||||||||||||
|
EPF10K200SBI356-3
Altera Corporation
|
Check for Price | No | Obsolete | 2.5 V | 16 ns | 274 | 274 | 9984 | 274 | LOADABLE PLD | INDUSTRIAL | SQUARE | CMOS | 274 I/O | MIXED | 2.7 V | 2.3 V | S-PBGA-B356 | Not Qualified | e0 | 85 °C | -40 °C | 220 | 356 | PLASTIC/EPOXY | LBGA | BGA356,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.63 mm | ALTERA CORP | BGA | LBGA, BGA356,26X26,50 | 356 | compliant | 3A991.D | 8542.39.00.01 | |||||
|
EPF10K200SFI672-3
Altera Corporation
|
Check for Price | No | Obsolete | 2.5 V | 16 ns | 470 | 470 | 9984 | 470 | LOADABLE PLD | INDUSTRIAL | SQUARE | CMOS | 470 I/O | MIXED | 2.7 V | 2.3 V | S-PBGA-B672 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.1 mm | ALTERA CORP | BGA | BGA, BGA672,26X26,40 | 672 | compliant | 3A991.D | 8542.39.00.01 | ||||
|
EPF10K200SBI356-2
Intel Corporation
|
Check for Price | No | Obsolete | 2.5 V | 600 ps | 274 | 274 | 9984 | 274 | LOADABLE PLD | INDUSTRIAL | SQUARE | CMOS | 274 I/O | MIXED | 2.625 V | 2.375 V | S-PBGA-B356 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 356 | PLASTIC/EPOXY | LBGA | BGA356,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.63 mm | INTEL CORP | 35 X 35 MM, 1.27 MM PITCH, BGA-356 | compliant | 3A991.D | 8542.39.00.01 | |||||||
|
EPF10K200SFI672-2X
Intel Corporation
|
Check for Price | Obsolete | 2.5 V | 600 ps | 470 | LOADABLE PLD | INDUSTRIAL | SQUARE | CMOS | 470 I/O | MIXED | 2.625 V | 2.375 V | S-PBGA-B672 | Not Qualified | e1 | 85 °C | -40 °C | 672 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.1 mm | INTEL CORP | BGA, | unknown | 3A991.D | 8542.39.00.01 | |||||||||||||
|
EPF10K200SQI240-1
Altera Corporation
|
Check for Price | No | Obsolete | 2.5 V | 9 ns | 182 | 182 | 9984 | 182 | LOADABLE PLD | INDUSTRIAL | SQUARE | CMOS | 182 I/O | MIXED | 2.7 V | 2.3 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 240 | PLASTIC/EPOXY | FQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | ALTERA CORP | QFP | FQFP, QFP240,1.3SQ,20 | 240 | compliant | 8542.39.00.01 | |||||
|
EPF10K200SQI240-1X
Altera Corporation
|
Check for Price | Obsolete | 2.5 V | 9 ns | 182 | LOADABLE PLD | INDUSTRIAL | SQUARE | CMOS | 182 I/O | MIXED | 2.7 V | 2.3 V | S-PQFP-G240 | Not Qualified | e3 | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | ALTERA CORP | QFP | FQFP, | 240 | unknown | 8542.39.00.01 |