Filter Your Search
1 - 2 of 2 results
|
EPF10K200EGC599-2
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.5 V | 600 ps | 470 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 470 I/O | 9984 LOGIC ELEMENTS | 140 MHz | MIXED | 2.7 V | 2.3 V | S-CPGA-P599 | COMMERCIAL | e0 | 1 | 70 °C | 220 | 30 | 599 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 62.484 mm | 62.484 mm | 5.08 mm | ROCHESTER ELECTRONICS INC | PGA | PGA, | 599 | unknown | Loadable PLD | ||||||||
|
EPF10K200EGC599-2
Altera Corporation
|
Check for Price | No | No | Obsolete | 2.5 V | 600 ps | 470 | 470 | 9984 | 470 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 470 I/O | 9984 LOGIC ELEMENTS | 140 MHz | MIXED | 2.7 V | 2.3 V | S-CPGA-P599 | Not Qualified | e0 | 1 | 70 °C | 220 | 599 | CERAMIC, METAL-SEALED COFIRED | PGA | SPGA599,47X47 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 62.484 mm | 62.484 mm | 5.08 mm | ALTERA CORP | PGA | 62.50 X 62.50 MM, PGA-599 | 599 | unknown | 3A991.D | 8542.39.00.01 |