Parametric results for: EPF10K200EGC599-1 under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: epf10k200egc5991
Select parts from the table below to compare.
Compare
Compare
EPF10K200EGC599-1
Altera Corporation
Check for Price No No Obsolete 2.5 V 400 ps 470 470 9984 470 LOADABLE PLD COMMERCIAL SQUARE CMOS 470 I/O 9984 LOGIC ELEMENTS 140 MHz MIXED 2.7 V 2.3 V S-CPGA-P599 Not Qualified e0 1 70 °C 220 599 CERAMIC, METAL-SEALED COFIRED PGA SPGA599,47X47 SQUARE GRID ARRAY NO TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 62.484 mm 62.484 mm 5.08 mm ALTERA CORP PGA 62.50 X 62.50 MM, PGA-599 599 unknown 3A991.D 8542.39.00.01
EPF10K200EGC599-1
Rochester Electronics LLC
Check for Price No No Active 2.5 V 400 ps 470 LOADABLE PLD COMMERCIAL SQUARE CMOS 470 I/O 9984 LOGIC ELEMENTS 140 MHz MIXED 2.7 V 2.3 V S-CPGA-P599 COMMERCIAL e0 1 70 °C 220 30 599 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY NO TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 62.484 mm 62.484 mm 5.08 mm ROCHESTER ELECTRONICS INC PGA PGA, 599 unknown Loadable PLD