Filter Your Search
1 - 6 of 6 results
|
EPF10K130EBC356-1
Intel Corporation
|
Check for Price | No | Obsolete | 2.5 V | 300 ps | 274 | 274 | 6656 | 274 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 274 I/O | MIXED | 2.625 V | 2.375 V | S-PBGA-B356 | Not Qualified | e0 | 3 | 70 °C | 356 | PLASTIC/EPOXY | LBGA | BGA356,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.63 mm | INTEL CORP | 35 X 35 MM, 1.27 MM PITCH, BGA-356 | compliant | 3A991.D | 8542.39.00.01 | Intel | |||||||
|
EPF10K130EBC356-1X
Intel Corporation
|
Check for Price | No | Obsolete | 2.5 V | 300 ps | 274 | 274 | 6656 | 274 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 274 I/O | MIXED | 2.625 V | 2.375 V | S-PBGA-B356 | Not Qualified | e0 | 3 | 70 °C | 356 | PLASTIC/EPOXY | LBGA | BGA356,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.63 mm | INTEL CORP | 35 X 35 MM, 1.27 MM PITCH, BGA-356 | compliant | 3A991.D | 8542.39.00.01 | Intel | |||||||
|
EPF10K130EBC356-1
Altera Corporation
|
Check for Price | No | No | Transferred | 2.5 V | 300 ps | 274 | 274 | 6656 | 274 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 274 I/O | MIXED | 2.625 V | 2.375 V | S-PBGA-B356 | Not Qualified | e0 | 3 | 70 °C | 220 | 20 | 356 | PLASTIC/EPOXY | LBGA | BGA356,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.63 mm | ALTERA CORP | 35 X 35 MM, 1.27 MM PITCH, BGA-356 | not_compliant | 3A991.D | 8542.39.00.01 | Intel | BGA | 356 | ||
|
EPF10K130EBC356-1X
Altera Corporation
|
Check for Price | No | No | Transferred | 2.5 V | 300 ps | 274 | 274 | 6656 | 274 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 274 I/O | MIXED | 2.625 V | 2.375 V | S-PBGA-B356 | Not Qualified | e0 | 3 | 70 °C | 220 | 356 | PLASTIC/EPOXY | LBGA | BGA356,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.63 mm | ALTERA CORP | 35 X 35 MM, 1.27 MM PITCH, BGA-356 | compliant | 3A991.D | 8542.39.00.01 | Intel | BGA | 356 | |||
|
EPF10K130EBC356-1N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 300 ps | 274 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 274 I/O | MIXED | 2.625 V | 2.375 V | S-PBGA-B356 | Not Qualified | e1 | 70 °C | 356 | PLASTIC/EPOXY | LBGA | BGA356,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.63 mm | ALTERA CORP | LBGA, | compliant | 3A991.D | 8542.39.00.01 | BGA | 356 | |||||||||
|
EPF10K130EBC356-1N
Intel Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 300 ps | 274 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 274 I/O | MIXED | 2.625 V | 2.375 V | S-PBGA-B356 | Not Qualified | e1 | 70 °C | 356 | PLASTIC/EPOXY | LBGA | BGA356,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.63 mm | INTEL CORP | LBGA, | compliant | 3A991.D | 8542.39.00.01 |