Filter Your Search
1 - 2 of 2 results
|
EPF10K10QC208-3N
Intel Corporation
|
$19.0528 | Yes | Obsolete | 5 V | 500 ps | 134 | 134 | 576 | 4 | 134 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 134 I/O | 576 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 71.43 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | INTEL CORP | PLASTIC, QFP-208 | compliant | 8542.39.00.01 | Intel | |||||||
|
EPF10K10QC208-3N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 500 ps | 134 | 134 | 576 | 4 | 134 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 134 I/O | 576 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 71.43 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | PLASTIC, QFP-208 | unknown | 8542.39.00.01 | QFP | 208 |