Filter Your Search
1 - 2 of 2 results
|
EPF10K10LI84-4
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 600 ps | 4 | 59 | LOADABLE PLD | INDUSTRIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 59 I/O | 576 LOGIC ELEMENTS | 67.11 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQCC-J84 | COMMERCIAL | e0 | 85 °C | -40 °C | 220 | 30 | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | LCC | QCCJ, | 84 | unknown | |||||||
|
EPF10K10LI84-4
Altera Corporation
|
Check for Price | No | No | Obsolete | 5 V | 600 ps | 59 | 59 | 576 | 4 | 59 | LOADABLE PLD | INDUSTRIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 59 I/O | 576 LOGIC ELEMENTS | 67.11 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 85 °C | -40 °C | 220 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | ALTERA CORP | LCC | PLASTIC, LCC-84 | 84 | unknown | 8542.39.00.01 |