Filter Your Search
1 - 2 of 2 results
|
EPF10K10ATI144-3N
Altera Corporation
|
$59.8001 | Yes | Yes | Transferred | 3.3 V | 800 ps | 102 | 102 | 576 | 4 | 102 | LOADABLE PLD | INDUSTRIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 102 I/O | 576 LOGIC ELEMENTS; 72 LABS | 80 MHz | REGISTERED | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ALTERA CORP | QFP | TQFP-144 | 144 | unknown | 8542.39.00.01 | ||
|
EPF10K10ATI144-3N
Intel Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 800 ps | 102 | 102 | 576 | 4 | 102 | LOADABLE PLD | INDUSTRIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 102 I/O | 576 LOGIC ELEMENTS; 72 LABS | 80 MHz | REGISTERED | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | INTEL CORP | LFQFP, QFP144,.63SQ,20 | compliant | 8542.39.00.01 |