Parametric results for: EPF10K10ATC144-1 under Programmable Logic Devices

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: epf10k10atc1441
Select parts from the table below to compare.
Compare
Compare
EPF10K10ATC144-1
Altera Corporation
Check for Price No No Transferred 3.3 V 500 ps 102 102 576 4 102 LOADABLE PLD COMMERCIAL SQUARE CMOS 4 DEDICATED INPUTS, 102 I/O 576 LOGIC ELEMENTS; 72 LABS 80 MHz REGISTERED 3.6 V 3 V S-PQFP-G144 Not Qualified e0 3 70 °C 220 20 144 PLASTIC/EPOXY LFQFP QFP144,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm ALTERA CORP QFP TQFP-144 144 unknown 8542.39.00.01
EPF10K10ATC144-1N
Intel Corporation
Check for Price Yes Obsolete 3.3 V 500 ps 102 102 576 4 102 LOADABLE PLD COMMERCIAL SQUARE CMOS 4 DEDICATED INPUTS, 102 I/O 576 LOGIC ELEMENTS; 72 LABS 80 MHz REGISTERED 3.6 V 3 V S-PQFP-G144 Not Qualified e3 3 70 °C 144 PLASTIC/EPOXY LFQFP QFP144,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm INTEL CORP TQFP-144 compliant 8542.39.00.01
EPF10K10ATC144-1
Intel Corporation
Check for Price No Obsolete 3.3 V 500 ps 102 102 576 4 102 LOADABLE PLD COMMERCIAL SQUARE CMOS 4 DEDICATED INPUTS, 102 I/O 576 LOGIC ELEMENTS; 72 LABS 80 MHz REGISTERED 3.6 V 3 V S-PQFP-G144 Not Qualified e0 3 70 °C 144 PLASTIC/EPOXY LFQFP QFP144,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm INTEL CORP TQFP-144 compliant 8542.39.00.01
EPF10K10ATC144-1N
Altera Corporation
Check for Price Yes Yes Transferred 3.3 V 500 ps 102 102 576 4 102 LOADABLE PLD COMMERCIAL SQUARE CMOS 4 DEDICATED INPUTS, 102 I/O 576 LOGIC ELEMENTS; 72 LABS 80 MHz REGISTERED 3.6 V 3 V S-PQFP-G144 Not Qualified e3 3 70 °C 260 30 144 PLASTIC/EPOXY LFQFP QFP144,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm ALTERA CORP QFP TQFP-144 144 unknown 8542.39.00.01