Filter Your Search
1 - 2 of 2 results
|
EPF10K10AQC208-3N
Intel Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 800 ps | 134 | 134 | 576 | 4 | 134 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 134 I/O | 576 LOGIC ELEMENTS; 72 LABS | 80 MHz | REGISTERED | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | INTEL CORP | FQFP, QFP208,1.2SQ,20 | compliant | 8542.39.00.01 | Intel | |||||||
|
EPF10K10AQC208-3N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 800 ps | 134 | 134 | 576 | 4 | 134 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 134 I/O | 576 LOGIC ELEMENTS; 72 LABS | 80 MHz | REGISTERED | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | PLASTIC, QFP-208 | unknown | 8542.39.00.01 | QFP | 208 |