Filter Your Search
1 - 2 of 2 results
|
EPF10K100EQI208-2N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 500 ps | 147 | LOADABLE PLD | INDUSTRIAL | SQUARE | CMOS | 147 I/O | MIXED | 2.625 V | 2.375 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | QFP | FQFP, | 208 | compliant | 8542.39.00.01 | ||
|
EPF10K100EQI208-2N
Intel Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 500 ps | 147 | LOADABLE PLD | INDUSTRIAL | SQUARE | CMOS | 147 I/O | MIXED | 2.625 V | 2.375 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | INTEL CORP | FQFP, | compliant | 8542.39.00.01 |