Filter Your Search
1 - 8 of 8 results
|
EPF10K100EFC484-1N
Intel Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 400 ps | 338 | 338 | 4992 | 338 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 338 I/O | MIXED | 2.625 V | 2.375 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 70 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.1 mm | INTEL CORP | BGA, BGA484,22X22,40 | compliant | 3A991.D | 8542.39.00.01 | 11.5 | 2546.2 | 29281.299 | Intel | 2020-05-12 19:36:23 | 11.5 | Commercial: +0C to +70C | RoHS 2 (2011/65/EU) | 15(a) | 2015-06-15 | [object Object] | ||||||||||||||||
|
EPF10K100EFC484-1
Altera Corporation
|
Check for Price | No | No | Transferred | 2.5 V | 400 ps | 338 | 338 | 4992 | 338 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 338 I/O | MIXED | 2.625 V | 2.375 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 70 °C | 220 | 20 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.1 mm | ALTERA CORP | 23 X 23 MM, 1 MM PITCH, FINE LINE, BGA-484 | not_compliant | 3A991.D | 8542.39.00.01 | 11.5 | 2546.2 | 29281.299 | 11.5 | Commercial: +0C to +70C | 2024-01-23 | 1569876 | BGA | 484 | 2219.7 | 25526.55 | 7439-92-1 | 75 | YES | 7439-92-1, 7440-38-2, 7440-02-0, 7440-41-7 | DRC Conflict Free Undeterminable | CMRT V3.01 | |||||||
|
EPF10K100EFC484-1
Intel Corporation
|
Check for Price | No | Obsolete | 2.5 V | 400 ps | 338 | 338 | 4992 | 338 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 338 I/O | MIXED | 2.625 V | 2.375 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 70 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.1 mm | INTEL CORP | 23 X 23 MM, 1 MM PITCH, FINE LINE, BGA-484 | compliant | 3A991.D | 8542.39.00.01 | 11.5 | 2546.2 | 29281.299 | 11.5 | Commercial: +0C to +70C | 2015-06-15 | [object Object] | ||||||||||||||||||||
|
EPF10K100EFC484-1XN
Intel Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 400 ps | 338 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 338 I/O | MIXED | 2.625 V | 2.375 V | S-PBGA-B484 | Not Qualified | e1 | 70 °C | 260 | 40 | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.1 mm | INTEL CORP | BGA, | compliant | 3A991.D | 8542.39.00.01 | 11.5 | 2546.2 | 29281.299 | 11.5 | Commercial: +0C to +70C | RoHS 2 (2011/65/EU) | 2015-06-15 | [object Object] | ||||||||||||||||||||||
|
EPF10K100EFC484-1N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 400 ps | 338 | 338 | 4992 | 338 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 338 I/O | MIXED | 2.625 V | 2.375 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 70 °C | 260 | 40 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.1 mm | ALTERA CORP | BGA, BGA484,22X22,40 | compliant | 3A991.D | 8542.39.00.01 | 11.5 | 2546.2 | 29281.299 | 11.5 | Commercial: +0C to +70C | RoHS 2 (2011/65/EU) | 2016-06-20 | 1569876 | BGA | 484 | DRC Conflict Free Undeterminable | CMRT V3.01 | ||||||||||||
|
EPF10K100EFC484-1X
Intel Corporation
|
Check for Price | No | Obsolete | 2.5 V | 400 ps | 338 | 338 | 4992 | 338 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 338 I/O | MIXED | 2.625 V | 2.375 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 70 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.1 mm | INTEL CORP | 23 X 23 MM, 1 MM PITCH, FINE LINE, BGA-484 | compliant | 3A991.D | 8542.39.00.01 | 11.5 | 2546.2 | 29281.299 | Intel | 2020-05-07 06:23:33 | 11.5 | Commercial: +0C to +70C | 2015-06-15 | [object Object] | ||||||||||||||||||
|
EPF10K100EFC484-1XN
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 400 ps | 338 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 338 I/O | MIXED | 2.625 V | 2.375 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 70 °C | 260 | 40 | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.1 mm | ALTERA CORP | BGA, | compliant | 3A991.D | 8542.39.00.01 | 11.5 | 2546.2 | 29281.299 | 11.5 | Commercial: +0C to +70C | RoHS 2 (2011/65/EU) | 2016-06-20 | BGA | 484 | DRC Conflict Free Undeterminable | CMRT V3.01 | |||||||||||||||||
|
EPF10K100EFC484-1X
Altera Corporation
|
Check for Price | No | No | Transferred | 2.5 V | 400 ps | 338 | 338 | 4992 | 338 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 338 I/O | MIXED | 2.625 V | 2.375 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 70 °C | 220 | 20 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.1 mm | ALTERA CORP | 23 X 23 MM, 1 MM PITCH, FINE LINE, BGA-484 | not_compliant | 3A991.D | 8542.39.00.01 | 11.5 | 2546.2 | 29281.299 | 11.5 | Commercial: +0C to +70C | 2024-01-23 | BGA | 484 | 2219.7 | 25526.55 | 7439-92-1 | 75 | YES | 7439-92-1, 7440-38-2, 7440-02-0, 7440-41-7 | DRC Conflict Free Undeterminable | CMRT V3.01 |