Filter Your Search
1 - 8 of 8 results
|
EPF10K100EFC256-1
Altera Corporation
|
Check for Price | No | No | Transferred | 2.5 V | 400 ps | 191 | 191 | 4992 | 191 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 191 I/O | MIXED | 2.625 V | 2.375 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 70 °C | 220 | 20 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | ALTERA CORP | BGA | 17 X 17 MM, 1 MM PITCH, FINE LINE, BGA-256 | 256 | not_compliant | 8542.39.00.01 | |||
|
EPF10K100EFC256-1X
Intel Corporation
|
Check for Price | No | Obsolete | 2.5 V | 400 ps | 191 | 191 | 4992 | 191 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 191 I/O | MIXED | 2.625 V | 2.375 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 70 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | INTEL CORP | BGA, BGA256,16X16,40 | compliant | 8542.39.00.01 | Intel | |||||||
|
EPF10K100EFC256-1XN
Intel Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 400 ps | 191 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 191 I/O | MIXED | 2.625 V | 2.375 V | S-PBGA-B256 | Not Qualified | e1 | 70 °C | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | INTEL CORP | BGA, | compliant | 8542.39.00.01 | |||||||||||||
|
EPF10K100EFC256-1N
Intel Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 400 ps | 191 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 191 I/O | MIXED | 2.625 V | 2.375 V | S-PBGA-B256 | Not Qualified | e1 | 70 °C | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | INTEL CORP | BGA, | compliant | 8542.39.00.01 | |||||||||||||
|
EPF10K100EFC256-1XN
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 400 ps | 191 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 191 I/O | MIXED | 2.625 V | 2.375 V | S-PBGA-B256 | Not Qualified | e1 | 70 °C | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | ALTERA CORP | BGA | BGA, | 256 | compliant | 8542.39.00.01 | ||||||||||
|
EPF10K100EFC256-1N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 400 ps | 191 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 191 I/O | MIXED | 2.625 V | 2.375 V | S-PBGA-B256 | Not Qualified | e1 | 70 °C | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | ALTERA CORP | BGA | BGA, | 256 | compliant | 8542.39.00.01 | ||||||||||
|
EPF10K100EFC256-1
Intel Corporation
|
Check for Price | No | Obsolete | 2.5 V | 400 ps | 191 | 191 | 4992 | 191 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 191 I/O | MIXED | 2.625 V | 2.375 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 70 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | INTEL CORP | BGA, BGA256,16X16,40 | compliant | 8542.39.00.01 | Intel | |||||||
|
EPF10K100EFC256-1X
Altera Corporation
|
Check for Price | No | No | Transferred | 2.5 V | 400 ps | 191 | 191 | 4992 | 191 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 191 I/O | MIXED | 2.625 V | 2.375 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 70 °C | 220 | 20 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | ALTERA CORP | BGA | 17 X 17 MM, 1 MM PITCH, FINE LINE, BGA-256 | 256 | not_compliant | 8542.39.00.01 |