Parametric results for: EPF10K100EBC356-1 under Programmable Logic Devices

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: epf10k100ebc3561
Select parts from the table below to compare.
Compare
Compare
EPF10K100EBC356-1
Altera Corporation
$532.0728 No No Transferred 2.5 V 400 ps 274 274 4992 274 LOADABLE PLD COMMERCIAL SQUARE CMOS 274 I/O MIXED 2.625 V 2.375 V S-PBGA-B356 Not Qualified e0 3 70 °C 220 20 356 PLASTIC/EPOXY LBGA BGA356,26X26,50 SQUARE GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1.27 mm BOTTOM 35 mm 35 mm 1.63 mm ALTERA CORP BGA 35 X 35 MM, 1.27 MM PITCH, BGA-356 356 not_compliant 3A991.D 8542.39.00.01 Intel
EPF10K100EBC356-1X
Altera Corporation
Check for Price No No Transferred 2.5 V 400 ps 274 274 4992 274 LOADABLE PLD COMMERCIAL SQUARE CMOS 274 I/O MIXED 2.625 V 2.375 V S-PBGA-B356 Not Qualified e0 3 70 °C 220 20 356 PLASTIC/EPOXY LBGA BGA356,26X26,50 SQUARE GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1.27 mm BOTTOM 35 mm 35 mm 1.63 mm ALTERA CORP BGA 35 X 35 MM, 1.27 MM PITCH, BGA-356 356 not_compliant 3A991.D 8542.39.00.01
EPF10K100EBC356-1X
Intel Corporation
Check for Price No Obsolete 2.5 V 400 ps 274 274 4992 274 LOADABLE PLD COMMERCIAL SQUARE CMOS 274 I/O MIXED 2.625 V 2.375 V S-PBGA-B356 Not Qualified e0 3 70 °C 356 PLASTIC/EPOXY LBGA BGA356,26X26,50 SQUARE GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1.27 mm BOTTOM 35 mm 35 mm 1.63 mm INTEL CORP 35 X 35 MM, 1.27 MM PITCH, BGA-356 compliant 3A991.D 8542.39.00.01
EPF10K100EBC356-1XN
Intel Corporation
Check for Price Yes Obsolete 2.5 V 400 ps 274 LOADABLE PLD COMMERCIAL SQUARE CMOS 274 I/O MIXED 2.625 V 2.375 V S-PBGA-B356 Not Qualified e1 70 °C 356 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1.27 mm BOTTOM 35 mm 35 mm 1.63 mm INTEL CORP LBGA, compliant 3A991.D 8542.39.00.01
EPF10K100EBC356-1N
Intel Corporation
Check for Price Yes Obsolete 2.5 V 400 ps 274 274 4992 274 LOADABLE PLD COMMERCIAL SQUARE CMOS 274 I/O MIXED 2.625 V 2.375 V S-PBGA-B356 Not Qualified e1 3 70 °C 356 PLASTIC/EPOXY LBGA BGA356,26X26,50 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1.27 mm BOTTOM 35 mm 35 mm 1.63 mm INTEL CORP 35 X 35 MM, 1.27 MM PITCH, BGA-356 compliant 3A991.D 8542.39.00.01
EPF10K100EBC356-1
Intel Corporation
Check for Price No Obsolete 2.5 V 400 ps 274 274 4992 274 LOADABLE PLD COMMERCIAL SQUARE CMOS 274 I/O MIXED 2.625 V 2.375 V S-PBGA-B356 Not Qualified e0 3 70 °C 356 PLASTIC/EPOXY LBGA BGA356,26X26,50 SQUARE GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1.27 mm BOTTOM 35 mm 35 mm 1.63 mm INTEL CORP 35 X 35 MM, 1.27 MM PITCH, BGA-356 compliant 3A991.D 8542.39.00.01 Intel
EPF10K100EBC356-1N
Altera Corporation
Check for Price Yes Yes Transferred 2.5 V 400 ps 274 274 4992 274 LOADABLE PLD COMMERCIAL SQUARE CMOS 274 I/O MIXED 2.625 V 2.375 V S-PBGA-B356 Not Qualified e1 3 70 °C 356 PLASTIC/EPOXY LBGA BGA356,26X26,50 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1.27 mm BOTTOM 35 mm 35 mm 1.63 mm ALTERA CORP BGA 35 X 35 MM, 1.27 MM PITCH, BGA-356 356 compliant 3A991.D 8542.39.00.01
EPF10K100EBC356-1XN
Altera Corporation
Check for Price Yes Yes Transferred 2.5 V 400 ps 274 LOADABLE PLD COMMERCIAL SQUARE CMOS 274 I/O MIXED 2.625 V 2.375 V S-PBGA-B356 Not Qualified e1 70 °C 356 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1.27 mm BOTTOM 35 mm 35 mm 1.63 mm ALTERA CORP BGA LBGA, 356 compliant 3A991.D 8542.39.00.01