Parametric results for: EPF10K100ABC356-3 under Programmable Logic Devices

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: epf10k100abc3563
Select parts from the table below to compare.
Compare
Compare
EPF10K100ABC356-3N
Intel Corporation
Check for Price Yes Obsolete 3.3 V 800 ps 274 274 4992 4 274 LOADABLE PLD COMMERCIAL SQUARE CMOS 4 DEDICATED INPUTS, 274 I/O REGISTERED 3.6 V 3 V S-PBGA-B356 Not Qualified e1 3 70 °C 356 PLASTIC/EPOXY LBGA BGA356,26X26,50 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1.27 mm BOTTOM 35 mm 35 mm 1.63 mm INTEL CORP LBGA, BGA356,26X26,50 compliant 3A991.D 8542.39.00.01 Intel
EPF10K100ABC356-3
Altera Corporation
Check for Price No No Transferred 3.3 V 800 ps 274 274 4992 4 274 LOADABLE PLD COMMERCIAL SQUARE CMOS 4 DEDICATED INPUTS, 274 I/O REGISTERED 3.6 V 3 V S-PBGA-B356 Not Qualified e0 3 70 °C 220 20 356 PLASTIC/EPOXY LBGA BGA356,26X26,50 SQUARE GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1.27 mm BOTTOM 35 mm 35 mm 1.63 mm ALTERA CORP BGA-356 not_compliant 3A991.D 8542.39.00.01 Intel BGA 356
EPF10K100ABC356-3N
Altera Corporation
Check for Price Yes Yes Transferred 3.3 V 800 ps 274 274 4992 4 274 LOADABLE PLD COMMERCIAL SQUARE CMOS 4 DEDICATED INPUTS, 274 I/O REGISTERED 3.6 V 3 V S-PBGA-B356 Not Qualified e1 3 70 °C 260 30 356 PLASTIC/EPOXY LBGA BGA356,26X26,50 SQUARE GRID ARRAY, LOW PROFILE YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1.27 mm BOTTOM 35 mm 35 mm 1.63 mm ALTERA CORP BGA-356 unknown 3A991.D 8542.39.00.01 Intel BGA 356
EPF10K100ABC356-3
Intel Corporation
Check for Price No Obsolete 3.3 V 800 ps 274 274 4992 4 274 LOADABLE PLD COMMERCIAL SQUARE CMOS 4 DEDICATED INPUTS, 274 I/O REGISTERED 3.6 V 3 V S-PBGA-B356 Not Qualified e0 3 70 °C 356 PLASTIC/EPOXY LBGA BGA356,26X26,50 SQUARE GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1.27 mm BOTTOM 35 mm 35 mm 1.63 mm INTEL CORP BGA-356 compliant 3A991.D 8542.39.00.01 Intel