Parametric results for: EPF10K100ABC356-2N under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: epf10k100abc3562n
Select parts from the table below to compare.
Compare
Compare
EPF10K100ABC356-2N
Altera Corporation
Check for Price Yes Yes Transferred 3.3 V 700 ps 274 274 4992 4 274 LOADABLE PLD COMMERCIAL SQUARE CMOS 4 DEDICATED INPUTS, 274 I/O REGISTERED 3.6 V 3 V S-PBGA-B356 Not Qualified e1 3 70 °C 260 30 356 PLASTIC/EPOXY LBGA BGA356,26X26,50 SQUARE GRID ARRAY, LOW PROFILE YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1.27 mm BOTTOM 35 mm 35 mm 1.63 mm ALTERA CORP BGA BGA-356 356 unknown 3A991.D 8542.39.00.01 Intel
EPF10K100ABC356-2N
Intel Corporation
Check for Price Yes Obsolete 3.3 V 700 ps 274 274 4992 4 274 LOADABLE PLD COMMERCIAL SQUARE CMOS 4 DEDICATED INPUTS, 274 I/O REGISTERED 3.6 V 3 V S-PBGA-B356 Not Qualified e1 3 70 °C 356 PLASTIC/EPOXY LBGA BGA356,26X26,50 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1.27 mm BOTTOM 35 mm 35 mm 1.63 mm INTEL CORP BGA-356 compliant 3A991.D 8542.39.00.01 Intel