Parametric results for: EPF10K100-2PGA503 under Programmable Logic Devices

Filter Your Search

1 - 10 of 465 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: epf10k100
Select parts from the table below to compare.
Compare
Compare
EPF10K100EQC240-3
Altera Corporation
$253.3680 No No Transferred 2.5 V 700 ps 189 189 4992 189 LOADABLE PLD COMMERCIAL SQUARE CMOS 189 I/O 4992 LOGIC ELEMENTS 140 MHz MIXED 2.625 V 2.375 V S-PQFP-G240 Not Qualified e0 3 70 °C 220 20 240 PLASTIC/EPOXY FQFP QFP240,1.3SQ,20 SQUARE FLATPACK, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 32 mm 32 mm 4.1 mm ALTERA CORP QFP 34.60 X 34.60 MM, 0.50 MM PITCH, PLASTIC, QFP-240 240 unknown 8542.39.00.01 Intel
EPF10K100EBC356-3
Altera Corporation
$267.4440 No No Transferred 2.5 V 700 ps 274 274 4992 274 LOADABLE PLD COMMERCIAL SQUARE CMOS 274 I/O MIXED 2.625 V 2.375 V S-PBGA-B356 Not Qualified e0 3 70 °C 220 20 356 PLASTIC/EPOXY LBGA BGA356,26X26,50 SQUARE GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1.27 mm BOTTOM 35 mm 35 mm 1.63 mm ALTERA CORP BGA 35 X 35 MM, 1.27 MM PITCH, BGA-356 356 not_compliant 8542.39.00.01 3A991.D
EPF10K100EFC484-3N
Altera Corporation
$281.2992 Yes Yes Transferred 2.5 V 700 ps 338 338 4992 338 LOADABLE PLD COMMERCIAL SQUARE CMOS 338 I/O MIXED 2.625 V 2.375 V S-PBGA-B484 Not Qualified e1 3 70 °C 260 40 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 23 mm 23 mm 2.1 mm ALTERA CORP BGA BGA, BGA484,22X22,40 484 compliant 8542.39.00.01 Intel 3A991.D
EPF10K100ARC240-3
Altera Corporation
$342.0794 No No Transferred 3.3 V 800 ps 189 189 4992 4 189 LOADABLE PLD COMMERCIAL SQUARE CMOS 4 DEDICATED INPUTS, 189 I/O REGISTERED 3.6 V 3 V S-PQFP-G240 Not Qualified e0 3 70 °C 220 20 240 PLASTIC/EPOXY HFQFP HQFP240,1.37SQ,20 SQUARE FLATPACK, HEAT SINK/SLUG, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 32 mm 32 mm 4.1 mm ALTERA CORP QFP RQFP-240 240 unknown 8542.39.00.01 Intel
EPF10K100ARC240-3N
Altera Corporation
$342.0794 Yes Yes Transferred 3.3 V 800 ps 189 189 4992 4 189 LOADABLE PLD COMMERCIAL SQUARE CMOS 4 DEDICATED INPUTS, 189 I/O REGISTERED 3.6 V 3 V S-PQFP-G240 Not Qualified e3 3 70 °C 245 30 240 PLASTIC/EPOXY HFQFP HQFP240,1.37SQ,20 SQUARE FLATPACK, HEAT SINK/SLUG, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 32 mm 32 mm 4.1 mm ALTERA CORP QFP RQFP-240 240 unknown 8542.39.00.01 Intel
EPF10K100ARI240-3N
Altera Corporation
$446.2000 Yes Yes Transferred 3.3 V 800 ps 189 189 4992 4 189 LOADABLE PLD INDUSTRIAL SQUARE CMOS 4 DEDICATED INPUTS, 189 I/O REGISTERED 3.6 V 3 V S-PQFP-G240 Not Qualified e3 3 85 °C -40 °C 245 30 240 PLASTIC/EPOXY HFQFP HQFP240,1.37SQ,20 SQUARE FLATPACK, HEAT SINK/SLUG, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 32 mm 32 mm 4.1 mm ALTERA CORP QFP RQFP-240 240 unknown 8542.39.00.01 Intel
EPF10K100ARI240-3
Altera Corporation
$455.1253 No No Transferred 3.3 V 800 ps 189 189 4992 4 189 LOADABLE PLD INDUSTRIAL SQUARE CMOS 4 DEDICATED INPUTS, 189 I/O REGISTERED 3.6 V 3 V S-PQFP-G240 Not Qualified e0 3 85 °C -40 °C 220 20 240 PLASTIC/EPOXY HFQFP HQFP240,1.37SQ,20 SQUARE FLATPACK, HEAT SINK/SLUG, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 32 mm 32 mm 4.1 mm ALTERA CORP QFP RQFP-240 240 unknown 8542.39.00.01 Intel
EPF10K100ARC240-2N
Altera Corporation
$457.7460 Yes Yes Transferred 3.3 V 700 ps 189 189 4992 4 189 LOADABLE PLD COMMERCIAL SQUARE CMOS 4 DEDICATED INPUTS, 189 I/O REGISTERED 3.6 V 3 V S-PQFP-G240 Not Qualified e3 3 70 °C 245 30 240 PLASTIC/EPOXY HFQFP HQFP240,1.37SQ,20 SQUARE FLATPACK, HEAT SINK/SLUG, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 32 mm 32 mm 4.1 mm ALTERA CORP QFP RQFP-240 240 unknown 8542.39.00.01 Intel
EPF10K100ARC240-2
Altera Corporation
$457.7460 No No Transferred 3.3 V 700 ps 189 189 4992 4 189 LOADABLE PLD COMMERCIAL SQUARE CMOS 4 DEDICATED INPUTS, 189 I/O REGISTERED 3.6 V 3 V S-PQFP-G240 Not Qualified e0 3 70 °C 220 20 240 PLASTIC/EPOXY HFQFP HQFP240,1.37SQ,20 SQUARE FLATPACK, HEAT SINK/SLUG, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 32 mm 32 mm 4.1 mm ALTERA CORP QFP RQFP-240 240 unknown 8542.39.00.01 Intel
EPF10K100EFI256-2
Altera Corporation
$489.8448 No No Transferred 2.5 V 500 ps 191 191 4992 191 LOADABLE PLD INDUSTRIAL SQUARE CMOS 191 I/O MIXED 2.625 V 2.375 V S-PBGA-B256 Not Qualified e0 3 85 °C -40 °C 220 20 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 17 mm 17 mm 2.1 mm ALTERA CORP BGA 17 X 17 MM, 1 MM PITCH, FINE LINE, BGA-256 256 not_compliant 8542.39.00.01 Intel