Filter Your Search
1 - 10 of 28 results
|
EPC3126G-4
PCA Electronics Inc
|
Check for Price | Active | 1 W | 24 V | 793 µH | SMPS TRANSFORMER | SWITCHING FREQUENCY IS 250 KHZ-1 MHZ, TU... more | 5 V | 1 | 1 | UL | 85 °C | -40 °C | SURFACE MOUNT | YES | 6.35 mm | 10.16 mm | 9.65 mm | PCA ELECTRONICS INC | compliant | EAR99 | |||||||||
|
EPC3126-7-LF
PCA Electronics Inc
|
Check for Price | Yes | Active | 1 W | 12 V | 793 µH | SMPS TRANSFORMER | SWITCHING FREQUENCY IS 250 KHZ TO 1 MHZ, PUSHPULL | 5 V | 1 | 1 | e2 | UL | 85 °C | -40 °C | THROUGH HOLE MOUNTED | TRAY | NO | Tin/Silver (Sn/Ag) | 6.35 mm | 12.7 mm | 8.89 mm | PCA ELECTRONICS INC | compliant | EAR99 | |||||
|
EPC3126-1-LF
PCA Electronics Inc
|
Check for Price | Yes | Active | 1 W | 15 V | 5 V | 793 µH | SMPS TRANSFORMER | SWITCHING FREQUENCY IS 250 KHZ TO 1 MHZ, PUSHPULL | 5 V | 1 | 1 | e2 | UL | 85 °C | -40 °C | THROUGH HOLE MOUNTED | TRAY | NO | Tin/Silver (Sn/Ag) | 6.35 mm | 12.7 mm | 8.89 mm | PCA ELECTRONICS INC | compliant | EAR99 | ||||
|
EPC3126G-5-LF
PCA Electronics Inc
|
Check for Price | Yes | Active | 1 W | 5 V | 793 µH | SMPS TRANSFORMER | USED WITH MAXIM MAX 253; 845, SWITCHING FREQUENCY IS 250 KHZ-1 MHZ, PUSHPULL | 3.3 V | 1 | 1 | e3 | 85 °C | -40 °C | SURFACE MOUNT | TUBE | YES | Tin (Sn) | 6.35 mm | 10.16 mm | 9.65 mm | PCA ELECTRONICS INC | compliant | EAR99 | LEAD FREE | |||||
|
EPC3126G-2-LF
PCA Electronics Inc
|
Check for Price | Yes | Yes | Active | 1 W | 10 V | 5 V | 500 µH | SMPS TRANSFORMER | USED WITH MAXIM MAX 253; 845, SWITCHING FREQUENCY IS 250 KHZ-1 MHZ, PUSHPULL | 5 V | 1 | 1 | e3 | 85 °C | -40 °C | SURFACE MOUNT | TUBE | YES | Tin (Sn) | 6.35 mm | 10.16 mm | 9.65 mm | PCA ELECTRONICS INC | compliant | EAR99 | LEAD FREE | |||
|
EPC3126G-1
PCA Electronics Inc
|
Check for Price | Active | 1 W | 15 V | 793 µH | SMPS TRANSFORMER | SWITCHING FREQUENCY IS 250 KHZ-1 MHZ, TU... more | 5 V | 1 | 1 | UL | 85 °C | -40 °C | SURFACE MOUNT | YES | 6.35 mm | 10.16 mm | 9.65 mm | PCA ELECTRONICS INC | compliant | EAR99 | |||||||||
|
EPC3126-7
PCA Electronics Inc
|
Check for Price | No | No | Active | 1 W | 12 V | 793 µH | SMPS TRANSFORMER | TURNS RATIO: 1CT:1.5CT | 5 V | 1 | 1 | e0 | UL | 85 °C | -40 °C | THROUGH HOLE MOUNTED | NO | Tin/Lead (Sn/Pb) | 6.35 mm | 12.7 mm | 8.89 mm | PCA ELECTRONICS INC | compliant | EAR99 | |||||
|
EPC3126G-7-LF
PCA Electronics Inc
|
Check for Price | Yes | Active | 1 W | 12 V | 793 µH | SMPS TRANSFORMER | USED WITH MAXIM MAX 253; 845, SWITCHING FREQUENCY IS 250 KHZ-1 MHZ, PUSHPULL | 5 V | 1 | 1 | e3 | 85 °C | -40 °C | SURFACE MOUNT | TUBE | YES | Tin (Sn) | 6.35 mm | 10.16 mm | 9.65 mm | PCA ELECTRONICS INC | compliant | EAR99 | LEAD FREE | |||||
|
EPC3126-1
PCA Electronics Inc
|
Check for Price | No | No | Active | 1 W | 15 V | 793 µH | SMPS TRANSFORMER | TURNS RATIO: 1CT:2CT | 5 V | 1 | 1 | e0 | UL | 85 °C | -40 °C | THROUGH HOLE MOUNTED | NO | Tin/Lead (Sn/Pb) | 6.35 mm | 12.7 mm | 8.89 mm | PCA ELECTRONICS INC | compliant | EAR99 | |||||
|
EPC3126-2-LF
PCA Electronics Inc
|
Check for Price | Yes | Active | 1 W | 10 V | 5 V | 793 µH | SMPS TRANSFORMER | SWITCHING FREQUENCY IS 250 KHZ TO 1 MHZ, PUSHPULL | 5 V | 1 | 1 | e2 | UL | 85 °C | -40 °C | THROUGH HOLE MOUNTED | TRAY | NO | Tin/Silver (Sn/Ag) | 6.35 mm | 12.7 mm | 8.89 mm | PCA ELECTRONICS INC | compliant | EAR99 |