Filter Your Search
1 - 1 of 1 results
|
EPC1213PI8
Intel Corporation
|
Check for Price | No | Obsolete | 212.942 kbit | 1 | 212942X1 | 5 V | 75 ns | 6 MHz | CONFIGURATION MEMORY | COMMON | 1 | 212942 | 212.942 k | SYNCHRONOUS | 3-STATE | SERIAL | 200 µA | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.318 mm | 9.398 mm | 7.62 mm | INTEL CORP | DIP-8 | compliant | EAR99 | 8542.32.00.51 |