Filter Your Search
1 - 3 of 3 results
|
EPC1064VPI
Altera Corporation
|
Check for Price | No | No | Transferred | 65.536 kbit | 1 | 64KX1 | 3.3 V | CONFIGURATION MEMORY | 4 WIRE INTERFACE TO FLEX 8000 DEVICES | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | SERIAL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.318 mm | 9.398 mm | 7.62 mm | ALTERA CORP | DIP | DIP, | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||
|
EPC1064VPI-8
Intel Corporation
|
Check for Price | Active | 65.536 kbit | 1 | 64KX1 | 3.3 V | 3.3 V | 4 MHz | CONFIGURATION MEMORY | COMMON | 64000 | 65.536 k | REGISTERED | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP8,.3 | unknown | ||||||||||||||||||||
|
EPC1064VPI8
Altera Corporation
|
Check for Price | No | Transferred | 65.536 kbit | 1 | 64KX1 | 3.3 V | 4 MHz | CONFIGURATION MEMORY | 4 WIRE INTERFACE TO FLEX 8000 DEVICES | COMMON | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | 3.6 V | 3 V | MOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 220 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.318 mm | 9.398 mm | 7.62 mm | ALTERA CORP | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.32.00.51 |