Filter Your Search
1 - 1 of 1 results
|
EPC1064LC20
Altera Corporation
|
Check for Price | No | No | Transferred | 65.536 kbit | 1 | 64KX1 | 5 V | 4 MHz | CONFIGURATION MEMORY | 4 WIRE INTERFACE TO FLEX 8000 DEVICES | COMMON | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | SERIAL | 5.25 V | 4.75 V | MOS | COMMERCIAL | S-PQCC-J20 | Not Qualified | e0 | 1 | 70 °C | 220 | 20 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | ALTERA CORP | QLCC | PLASTIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.32.00.51 | Intel |