Filter Your Search
1 - 3 of 3 results
|
EPC1010
Efficient Power Conversion
|
Check for Price | No | Obsolete | N-CHANNEL | SINGLE WITH BUILT-IN DIODE | 7 | 200 V | 1 | 12 A | 25 mΩ | ULTRA LOW RESISTANCE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 A | SWITCHING | GALLIUM NITRIDE | R-XUUC-X7 | 1 | 125 °C | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | UNSPECIFIED | UPPER | EFFICIENT POWER CONVERSION CORP | UNCASED CHIP, R-XUUC-X7 | unknown | EAR99 | |||||||||||||||||||||||||
|
EPC1010
PCA Electronics Inc
|
Check for Price | No | No | Active | NO | 4 | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 1 | R-XDIP-T4 | e0 | Not Qualified | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | PCA ELECTRONICS INC | DIP, | compliant | EAR99 | MODULE | 80 % | 40 V | 10 V | 15 V | 1 | 5.25 V | 4.75 V | 5 V | CURRENT | 2 W | NO | ||||||||||||||||||
|
EPC1010D1
PCA Electronics Inc
|
Check for Price | No | Active | 3 | 225 | PCA ELECTRONICS INC | , | compliant | 8542.39.00.01 |