Filter Your Search
1 - 4 of 4 results
|
EPA500-450-RC
PCA Electronics Inc
|
Check for Price | Yes | Active | ACTIVE DELAY LINE | PCA ELECTRONICS INC | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
EPA500-450
PCA Electronics Inc
|
Check for Price | No | No | Active | 5 V | 450 ns | 1 | NO | DIP | 500 | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 75 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T4 | Not Qualified | e0 | 3 | 70 °C | 225 | 1 | 4 | UNSPECIFIED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | 19.81 mm | PCA ELECTRONICS INC | compliant | 8542.39.00.01 | DIP | DIP-14/4 | 14/4 | |||
|
EPA500-45
PCA Electronics Inc
|
Check for Price | No | No | Active | 5 V | 45 ns | 45 ns | 1 | NO | DIP | 500 | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 75 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T4 | Not Qualified | e0 | 3 | 70 °C | 225 | 1 | 4 | UNSPECIFIED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | 19.81 mm | PCA ELECTRONICS INC | compliant | 8542.39.00.01 | DIP | DIP-14/4 | 14/4 | ||
|
EPA500-45-RC
PCA Electronics Inc
|
Check for Price | Yes | Active | ACTIVE DELAY LINE | PCA ELECTRONICS INC | compliant | 8542.39.00.01 |