Parametric results for: EPA500-350 under Delay Lines

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: epa500350
Select parts from the table below to compare.
Compare
Compare
EPA500-350
PCA Electronics Inc
Check for Price No No Active 5 V 350 ns 350 ns 1 NO DIP 500 ACTIVE DELAY LINE TTL MAX RISE TIME CAPTURED TRUE 75 mA NO 5.25 V 4.75 V COMMERCIAL R-XDIP-T4 Not Qualified e0 3 70 °C 225 1 4 UNSPECIFIED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 6.35 mm 7.62 mm 19.81 mm PCA ELECTRONICS INC DIP DIP-14/4 14/4 compliant 8542.39.00.01
EPA500-350-RC
PCA Electronics Inc
Check for Price Yes Active ACTIVE DELAY LINE PCA ELECTRONICS INC compliant 8542.39.00.01