Filter Your Search
1 - 1 of 1 results
![]() |
EPA445-25-LF
PCA Electronics Inc
|
Check for Price | Yes | Active | 5 V | 25 ns | 2 | NO | DIP | TTL/H/L | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T6 | Not Qualified | e3 | 70 °C | 260 | 1 | 6 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | PCA ELECTRONICS INC | DIP | LEAD FREE, DIP-8/6 | 8/6 | compliant | 8542.39.00.01 |