Filter Your Search
1 - 4 of 4 results
|
EPA445-100
PCA Electronics Inc
|
Check for Price | No | No | Active | 5 V | 100 ns | 100 ns | 2 | NO | DIP | TTL/H/L | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 90 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T6 | Not Qualified | e0 | 3 | 70 °C | 225 | 1 | 6 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | PCA ELECTRONICS INC | DIP | DIP-8/6 | 8/6 | compliant | 8542.39.00.01 | ||
|
EPA445-10
PCA Electronics Inc
|
Check for Price | No | No | Active | 5 V | 10 ns | 10 ns | 2 | NO | DIP | TTL/H/L | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 90 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T6 | Not Qualified | e0 | 3 | 70 °C | 225 | 1 | 6 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | PCA ELECTRONICS INC | DIP | DIP, DIP8,.3 | 8/6 | compliant | 8542.39.00.01 | ||
|
EPA445-10-LF
PCA Electronics Inc
|
Check for Price | Yes | Active | 5 V | 10 ns | 2 | NO | DIP | TTL/H/L | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T6 | Not Qualified | e3 | 70 °C | 260 | 1 | 6 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | PCA ELECTRONICS INC | DIP | DIP, | 8/6 | compliant | 8542.39.00.01 | |||||||
|
EPA445-100-LF
PCA Electronics Inc
|
Check for Price | Yes | Active | 5 V | 100 ns | 2 | NO | DIP | TTL/H/L | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T6 | Not Qualified | e3 | 70 °C | 260 | 1 | 6 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | PCA ELECTRONICS INC | DIP | LEAD FREE, DIP-8/6 | 8/6 | compliant | 8542.39.00.01 |