Filter Your Search
1 - 2 of 2 results
|
EPA247-900
PCA Electronics Inc
|
Check for Price | No | No | Active | 5 V | 900 ns | 900 ns | 1 | YES | SOJ | 247 | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 150 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-J14 | Not Qualified | e0 | 3 | 70 °C | 225 | 10 | 14 | PLASTIC/EPOXY | SMDIP14,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | J BEND | 2.54 mm | DUAL | 6.985 mm | PCA ELECTRONICS INC | SOIC | SMD-14 | 14 | compliant | 8542.39.00.01 | ||
|
EPA247-900-RC
PCA Electronics Inc
|
Check for Price | Yes | Yes | Active | 5 V | 900 ns | 1 | YES | SOJ | 247 | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-J14 | Not Qualified | e3 | 4 | 70 °C | 10 | 14 | PLASTIC/EPOXY | SMDIP14,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | J BEND | 2.54 mm | DUAL | 6.985 mm | PCA ELECTRONICS INC | SOIC | ROHS COMPLIANT, SMD-14 | 14 | compliant | 8542.39.00.01 |