Filter Your Search
1 - 4 of 4 results
|
EPA245-100-RC
PCA Electronics Inc
|
Check for Price | Yes | Yes | Active | 5 V | 100 ns | 1 | YES | SOP | 245 | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 4 | 70 °C | 10 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | 2.54 mm | DUAL | 6.35 mm | PCA ELECTRONICS INC | SOIC | SOP, | 14 | compliant | 8542.39.00.01 | ||||||
|
EPA245-100
PCA Electronics Inc
|
Check for Price | No | No | Active | 5 V | 100 ns | 100 ns | 1 | YES | SOP | 245 | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 150 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 3 | 70 °C | 225 | 10 | 14 | PLASTIC/EPOXY | GWDIP14,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 2.54 mm | DUAL | 6.35 mm | PCA ELECTRONICS INC | SOIC | SOP, GWDIP14,.4 | 14 | compliant | 8542.39.00.01 | ||
|
EPA245-1000-RC
PCA Electronics Inc
|
Check for Price | Yes | Yes | Active | 5 V | 1 µs | 1 | YES | SOP | 245 | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 4 | 70 °C | 10 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | 2.54 mm | DUAL | 6.35 mm | PCA ELECTRONICS INC | SOIC | ROHS COMPLIANT, SMD-14 | 14 | compliant | 8542.39.00.01 | ||||||
|
EPA245-1000
PCA Electronics Inc
|
Check for Price | No | No | Active | 5 V | 1 µs | 1 µs | 1 | YES | SOP | 245 | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 150 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 3 | 70 °C | 225 | 10 | 14 | PLASTIC/EPOXY | GWDIP14,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 2.54 mm | DUAL | 6.35 mm | PCA ELECTRONICS INC | SOIC | SMD-14 | 14 | compliant | 8542.39.00.01 |