Filter Your Search
1 - 1 of 1 results
|
EPA073-300
PCA Electronics Inc
|
Check for Price | No | No | Active | 5 V | 300 ns | 300 ns | 1 | YES | SOP | TTL | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 75 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-G8 | Not Qualified | e0 | 3 | 70 °C | 225 | 5 | 8 | UNSPECIFIED | GWDIP14,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 2.54 mm | DUAL | 5.08 mm | PCA ELECTRONICS INC | SOIC | SOP, GWDIP14,.4 | 14/8 | compliant | 8542.39.00.01 |