Filter Your Search
1 - 4 of 4 results
|
EP9810-1000
PCA Electronics Inc
|
Check for Price | No | No | Active | 5 V | 1 µs | 1 µs | 1 | NO | DIP | 9810 | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 75 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T8 | Not Qualified | e0 | 3 | 70 °C | 225 | 5 | 8 | UNSPECIFIED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.99 mm | 7.62 mm | PCA ELECTRONICS INC | DIP | DIP-14/8 | 14 | compliant | 8542.39.00.01 | ||
|
EP9810-100-RC
PCA Electronics Inc
|
Check for Price | Yes | Yes | Active | 5 V | 100 ns | 1 | NO | DIP | 9810 | ACTIVE DELAY LINE | MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T8 | Not Qualified | e3 | 70 °C | 5 | 8 | UNSPECIFIED | RECTANGULAR | IN-LINE | MATTE TIN OVER NICKEL | THROUGH-HOLE | 2.54 mm | DUAL | 6.99 mm | 7.62 mm | PCA ELECTRONICS INC | DIP | ROHS COMPLIANT, DIP-14/8 | 14 | compliant | 8542.39.00.01 | ||||||||
|
EP9810-1000-RC
PCA Electronics Inc
|
Check for Price | Yes | Yes | Active | 5 V | 1 µs | 1 | NO | DIP | 9810 | ACTIVE DELAY LINE | MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T8 | Not Qualified | e3 | 70 °C | 5 | 8 | UNSPECIFIED | RECTANGULAR | IN-LINE | MATTE TIN OVER NICKEL | THROUGH-HOLE | 2.54 mm | DUAL | 6.99 mm | 7.62 mm | PCA ELECTRONICS INC | DIP | ROHS COMPLIANT, DIP-14/8 | 14 | compliant | 8542.39.00.01 | ||||||||
|
EP9810-100
PCA Electronics Inc
|
Check for Price | No | No | Active | 5 V | 100 ns | 100 ns | 1 | NO | DIP | 9810 | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 75 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T8 | Not Qualified | e0 | 3 | 70 °C | 225 | 5 | 8 | UNSPECIFIED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.99 mm | 7.62 mm | PCA ELECTRONICS INC | DIP | DIP-14/8 | 14 | compliant | 8542.39.00.01 |