Parametric results for: EP9450-3 under Delay Lines

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: ep94503
Select parts from the table below to compare.
Compare
Compare
EP9450-3
PCA Electronics Inc
Check for Price No No Active 5 V 24 ns 24 ns 1 NO DIP OPEN-EMITTER ECL ACTIVE DELAY LINE ECL WITH EBAR TRUE 75 mA YES COMMERCIAL EXTENDED R-XDIP-T9 Not Qualified e0 3 80 °C -30 °C 225 7 9 UNSPECIFIED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 6.985 mm 7.62 mm PCA ELECTRONICS INC DIP DIP-16/9 16/9 compliant 8542.39.00.01
EP9450-30
PCA Electronics Inc
Check for Price No No Active 5 V 213 ns 213 ns 1 NO DIP OPEN-EMITTER ECL ACTIVE DELAY LINE ECL WITH EBAR TRUE 75 mA YES COMMERCIAL EXTENDED R-XDIP-T9 Not Qualified e0 3 80 °C -30 °C 225 7 9 UNSPECIFIED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 6.985 mm 7.62 mm PCA ELECTRONICS INC DIP DIP, DIP16,.3 16/9 compliant 8542.39.00.01
EP9450-35
PCA Electronics Inc
Check for Price No No Active 5 V 248 ns 248 ns 1 NO DIP OPEN-EMITTER ECL ACTIVE DELAY LINE ECL WITH EBAR TRUE 75 mA YES COMMERCIAL EXTENDED R-XDIP-T9 Not Qualified e0 3 80 °C -30 °C 225 7 9 UNSPECIFIED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 6.985 mm 7.62 mm PCA ELECTRONICS INC DIP DIP-16/9 16/9 compliant 8542.39.00.01