Filter Your Search
1 - 1 of 1 results
|
EP900DC-3
Altera Corporation
|
Check for Price | No | No | Obsolete | 5 V | 50 ns | 36 | 24 | 12 | 24 | UV PLD | COMMERCIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 24 I/O | 24 MACROCELLS | PAL-TYPE | 23.8 MHz | 240 | MACROCELL | 5.25 V | 4.75 V | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 220 | 40 | CERAMIC, GLASS-SEALED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.07 mm | 5.715 mm | ALTERA CORP | DIP | WDIP, DIP40,.6 | 40 | compliant | 8542.39.00.01 |