Filter Your Search
1 - 10 of 43 results
|
EP900DI
Altera Corporation
|
Check for Price | No | No | Obsolete | NO | CMOS | 24 MACROCELLS | Not Qualified | R-GDIP-T40 | e0 | 85 °C | -40 °C | 220 | 40 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ALTERA CORP | DIP | WDIP, DIP40,.6 | 40 | compliant | 8542.39.00.01 | PAL-TYPE | 20 MHz | 52.07 mm | 12 | 24 | 36 | 24 | 240 | 12 DEDICATED INPUTS, 24 I/O | MACROCELL | WDIP | DIP40,.6 | UV PLD | 60 ns | 5.715 mm | 5.5 V | 4.5 V | 5 V | INDUSTRIAL | 15.24 mm | ||||||
|
EP900DC-3
Altera Corporation
|
Check for Price | No | No | Obsolete | NO | CMOS | 24 MACROCELLS | Not Qualified | R-GDIP-T40 | e0 | 70 °C | 220 | 40 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ALTERA CORP | DIP | WDIP, DIP40,.6 | 40 | compliant | 8542.39.00.01 | PAL-TYPE | 23.8 MHz | 52.07 mm | 12 | 24 | 36 | 24 | 240 | 12 DEDICATED INPUTS, 24 I/O | MACROCELL | WDIP | DIP40,.6 | UV PLD | 50 ns | 5.715 mm | 5.25 V | 4.75 V | 5 V | COMMERCIAL | 15.24 mm | |||||||
|
EP900PI
Altera Corporation
|
Check for Price | No | No | Obsolete | NO | CMOS | 24 MACROCELLS | Not Qualified | R-PDIP-T40 | e0 | 85 °C | -40 °C | 220 | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ALTERA CORP | DIP | PLASTIC, DIP-40 | 40 | unknown | 8542.39.00.01 | PAL-TYPE | 20 MHz | 52.324 mm | 12 | 24 | 36 | 24 | 240 | 12 DEDICATED INPUTS, 24 I/O | MACROCELL | DIP | DIP40,.6 | OT PLD | 60 ns | 4.83 mm | 5.5 V | 4.5 V | 5 V | INDUSTRIAL | 15.24 mm | ||||||
|
EP900JI-3
Altera Corporation
|
Check for Price | Obsolete | YES | CMOS | 24 MACROCELLS | Not Qualified | S-GQCC-J44 | 85 °C | -40 °C | 44 | CERAMIC, GLASS-SEALED | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | ALTERA CORP | LCC | WQCCJ, | 44 | unknown | 8542.39.00.01 | 23.8 MHz | 16.51 mm | 12 | 24 | 12 DEDICATED INPUTS, 24 I/O | MACROCELL | WQCCJ | LDCC44,.7SQ | UV PLD | 50 ns | 4.57 mm | 5.5 V | 4.5 V | 5 V | INDUSTRIAL | 16.51 mm | |||||||||||||||
|
EP900IPI-60
Altera Corporation
|
Check for Price | No | Obsolete | NO | CMOS | Not Qualified | R-PDIP-T40 | e0 | 85 °C | -40 °C | 220 | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ALTERA CORP | DIP, DIP40,.6 | unknown | 8542.39.00.01 | PAL-TYPE | 16.7 MHz | 36 | 24 | 240 | MACROCELL | DIP | DIP40,.6 | 60 ns | 5 V | INDUSTRIAL | |||||||||||||||||||
|
EP900DMB
Altera Corporation
|
Check for Price | Obsolete | NO | CMOS | 24 MACROCELLS | Not Qualified | R-GDIP-T40 | 125 °C | -55 °C | 40 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | ALTERA CORP | DIP | WDIP, | 40 | unknown | 8542.39.00.01 | 20 MHz | 52.07 mm | 12 | 24 | 12 DEDICATED INPUTS, 24 I/O | MACROCELL | WDIP | DIP40,.6 | UV PLD | 60 ns | 5.715 mm | 5.5 V | 4.5 V | 5 V | MILITARY | 15.24 mm | 3A001.A.2.C | ||||||||||||||
|
EP900JC-1
Altera Corporation
|
Check for Price | No | Obsolete | YES | CMOS | 24 MACROCELLS | Not Qualified | S-GQCC-J44 | e0 | 70 °C | 220 | 44 | CERAMIC, GLASS-SEALED | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | ALTERA CORP | LCC | WQCCJ, LDCC44,.7SQ | 44 | unknown | 8542.39.00.01 | PAL-TYPE | 33.3 MHz | 16.51 mm | 12 | 24 | 36 | 24 | 240 | 12 DEDICATED INPUTS, 24 I/O | MACROCELL | WQCCJ | LDCC44,.7SQ | UV PLD | 35 ns | 4.57 mm | 5.25 V | 4.75 V | 5 V | COMMERCIAL | 16.51 mm | ||||||||
|
EP900LC
Altera Corporation
|
Check for Price | No | No | Obsolete | YES | CMOS | 24 MACROCELLS | Not Qualified | S-PQCC-J44 | e0 | 70 °C | 220 | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | ALTERA CORP | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.39.00.01 | PAL-TYPE | 20 MHz | 16.6116 mm | 12 | 24 | 36 | 24 | 240 | 12 DEDICATED INPUTS, 24 I/O | MACROCELL | QCCJ | LDCC44,.7SQ | OT PLD | 60 ns | 5.25 V | 4.75 V | 5 V | COMMERCIAL | 16.6116 mm | ||||||||
|
EP900DM883B
Altera Corporation
|
Check for Price | No | Obsolete | NO | CMOS | Not Qualified | R-XDIP-T40 | e0 | 125 °C | -55 °C | 220 | 40 | CERAMIC | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ALTERA CORP | DIP, DIP40,.6 | unknown | 8542.39.00.01 | PAL-TYPE | 16.7 MHz | 36 | 24 | 240 | MACROCELL | DIP | DIP40,.6 | 60 ns | 5 V | MILITARY | 3A001.A.2.C | 38535Q/M;38534H;883B | |||||||||||||||||
|
EP900PC-2
Rochester Electronics LLC
|
Check for Price | No | No | Active | NO | CMOS | 24 MACROCELLS | COMMERCIAL | R-PDIP-T40 | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ROCHESTER ELECTRONICS INC | DIP | DIP, | 40 | unknown | 26.3 MHz | 52.324 mm | 12 | 24 | 12 DEDICATED INPUTS, 24 I/O | MACROCELL | DIP | OT PLD | 45 ns | 4.83 mm | 5.25 V | 4.75 V | 5 V | COMMERCIAL | 15.24 mm |