Parametric results for: EP8732-RC under Delay Lines

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ep8732rc
Select parts from the table below to compare.
Compare
Compare
EP8732-RC
PCA Electronics Inc
Check for Price Yes Yes Active 5 V 850 ns 1 NO DIP 8732 ACTIVE DELAY LINE MAX RISE TIME CAPTURED TRUE NO 5.25 V 4.75 V MILITARY R-PDIP-T8 Not Qualified e3 125 °C -55 °C 5 8 PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN OVER NICKEL THROUGH-HOLE 2.54 mm DUAL 6.35 mm 7.62 mm PCA ELECTRONICS INC DIP ROHS COMPLIANT, DIP-14/8 14/8 compliant 8542.39.00.01