Filter Your Search
1 - 2 of 2 results
|
EP8302-RC
PCA Electronics Inc
|
Check for Price | Yes | Yes | Active | 5 V | 100 ns | 1 | NO | DIP | 8302 | ACTIVE DELAY LINE | MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 4 | 70 °C | 10 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN OVER NICKEL | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | PCA ELECTRONICS INC | DIP | DIP, | 14 | compliant | 8542.39.00.01 | ||
|
EP8302(-RC)
PCA Electronics Inc
|
Check for Price | Yes | Active | 5 V | 100 ns | 1 | NO | DIP | 8302 | ACTIVE DELAY LINE | MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 4 | 70 °C | 10 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN OVER NICKEL | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | PCA ELECTRONICS INC | ROHS COMPLIANT, DIP-14 | compliant | 8542.39.00.01 |