Filter Your Search
1 - 4 of 4 results
|
EP7312-CB-A
Crystal Semiconductor Corp
|
Check for Price | Obsolete | 32 | 74 MHz | 32 | 28 | 13 MHz | 27 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | YES | MROM | 2.7 V | 2.3 V | COMMERCIAL | S-PBGA-B256 | Not Qualified | 70 °C | 256 | PLASTIC/EPOXY | SQUARE | GRID ARRAY | BALL | BOTTOM | CRYSTAL SEMICONDUCTOR CORP | PLASTIC, BGA-256 | unknown | |||||||||||||||||
|
EP7312-CB
Cirrus Logic
|
Check for Price | No | No | Obsolete | 32 | 74 MHz | 32 | 28 | 13 MHz | 27 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | FLASH | 2.7 V | 2.3 V | COMMERCIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 70 °C | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1 mm | BOTTOM | 1.8 mm | 17 mm | 17 mm | CIRRUS LOGIC INC | BGA, | compliant | BGA | 256 | 8542.31.00.01 | ||||
|
EP7312-CBZ
Cirrus Logic
|
Check for Price | Yes | Obsolete | 32 | 74 MHz | 32 | 28 | 13 MHz | 27 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 2.7 V | 2.3 V | COMMERCIAL | S-PBGA-B256 | 3 | 70 °C | 260 | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.61 mm | 17 mm | 17 mm | CIRRUS LOGIC INC | LBGA, | compliant | BGA | 256 | 8542.31.00.01 | |||||||
|
EP7312-CB-90
Cirrus Logic
|
Check for Price | No | No | Obsolete | 32 | 90 MHz | 32 | 28 | 13 MHz | 27 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | FLASH | 2.7 V | 2.3 V | COMMERCIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 70 °C | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1 mm | BOTTOM | 1.8 mm | 17 mm | 17 mm | CIRRUS LOGIC INC | BGA, | compliant | BGA | 256 | 8542.31.00.01 | Cirrus Logic |