Filter Your Search
1 - 3 of 3 results
|
EP610PC-30
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 32 ns | 20 | 16 | 4 | 16 | OT PLD | COMMERCIAL | RECTANGULAR | CMOS | 4 DEDICATED INPUTS, 16 I/O | ZERO STANDBY FUNCTION; 16 MACROCELLS WITH CONFIGURABLE I/O | PAL-TYPE | 33.3 MHz | 160 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP-24 | not_compliant | 8542.39.00.01 | ||||||||||
|
EP610PC-30
Altera Corporation
|
Check for Price | No | No | Obsolete | 5 V | 32 ns | 20 | 16 | 4 | 16 | OT PLD | COMMERCIAL | RECTANGULAR | CMOS | 4 DEDICATED INPUTS, 16 I/O | MACROCELLS INTERCONNECTED BY GLOBAL BUS; 16 MACROCELLS; 2 EXTERNAL CLOCKS | PAL-TYPE | 33.3 MHz | 160 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 220 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.6865 mm | 4.318 mm | ALTERA CORP | PLASTIC, DIP-24 | unknown | 8542.39.00.01 | DIP | 24 | |||
|
EP610PC-30
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 32 ns | 4 | 16 | OT PLD | COMMERCIAL | RECTANGULAR | CMOS | 4 DEDICATED INPUTS, 16 I/O | MACROCELLS INTERCONNECTED BY GLOBAL BUS; 16 MACROCELLS; 2 EXTERNAL CLOCKS | 33.3 MHz | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.6865 mm | 4.318 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-24 | unknown | 8542.39.00.01 |