Parametric results for: EP610LC-35 under Programmable Logic Devices

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ep610lc35
Select parts from the table below to compare.
Compare
Compare
EP610LC-35
Texas Instruments
Check for Price No Obsolete 5 V 37 ns 20 16 4 16 OT PLD COMMERCIAL SQUARE CMOS 4 DEDICATED INPUTS, 16 I/O ZERO STANDBY FUNCTION; 16 MACROCELLS WITH CONFIGURABLE I/O PAL-TYPE 28.6 MHz 160 MACROCELL 5.25 V 4.75 V S-PQCC-J28 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD TEXAS INSTRUMENTS INC not_compliant 8542.39.00.01
EP610LC-35
Rochester Electronics LLC
Check for Price No Active 5 V 37 ns 4 16 OT PLD COMMERCIAL SQUARE CMOS 4 DEDICATED INPUTS, 16 I/O MACROCELLS INTERCONNECTED BY GLOBAL BUS; 16 MACROCELLS; 2 EXTERNAL CLOCKS 28.6 MHz MACROCELL 5.25 V 4.75 V S-PQCC-J28 e0 70 °C 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES TIN LEAD J BEND QUAD ROCHESTER ELECTRONICS LLC unknown 8542.39.00.01 PLASTIC, LCC-28
EP610LC-35
Altera Corporation
Check for Price No No Obsolete 5 V 37 ns 20 16 4 16 OT PLD COMMERCIAL SQUARE CMOS 4 DEDICATED INPUTS, 16 I/O MACROCELLS INTERCONNECTED BY GLOBAL BUS; 16 MACROCELLS; 2 EXTERNAL CLOCKS PAL-TYPE 28.6 MHz 160 MACROCELL 5.25 V 4.75 V S-PQCC-J28 Not Qualified e0 70 °C 220 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD ALTERA CORP compliant 8542.39.00.01 PLASTIC, LCC-28 QLCC 28