Filter Your Search
1 - 1 of 1 results
|
EP600IDM883B-55
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 55 ns | UV PLD | MIL-STD-883 Class B | MILITARY | RECTANGULAR | 23.3 MHz | MACROCELL | 5.5 V | 4.5 V | R-CDIP-T24 | e0 | 125 °C | -55 °C | 220 | 24 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP24,.3 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.9405 mm | 4.826 mm | ALTERA CORP | DIP | CERDIP-24 | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 |