Filter Your Search
1 - 6 of 6 results
|
EP5357HUI
Intel Corporation
|
Check for Price | Yes | Obsolete | 3.6 V | 5.5 V | 2.4 V | 600 mA | YES | BUCK | 5 MHz | OPERATES IN ADJUSTABLE MODE FROM 1.8V TO 3.3V VID SETTING | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XQCC-N16 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 16 | UNSPECIFIED | QCCN | LCC16,.09SQ,16 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 400 µm | QUAD | 2.25 mm | 2.5 mm | 1.2 mm | INTEL CORP | compliant | EAR99 | 8542.39.00.01 | Intel | ||||||
|
EP5357LUI
Intel Enpirion Power Solutions
|
Check for Price | Yes | Transferred | 3 | 260 | ENPIRION INC | unknown | EAR99 | 8542.39.00.01 | Intel | , | ||||||||||||||||||||||||||||||||||||
|
EP5357LUI
Intel Corporation
|
Check for Price | Yes | Obsolete | 3.6 V | 5.5 V | 2.4 V | 600 mA | YES | BUCK | 5 MHz | OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5.25V AND 0.8 TO 1.5V VID SETTING | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XQCC-N16 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 16 | UNSPECIFIED | QCCN | LCC16,.09SQ,16 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 400 µm | QUAD | 2.25 mm | 2.5 mm | 1.2 mm | INTEL CORP | compliant | EAR99 | 8542.39.00.01 | Intel | QFN-16 | |||||
|
EP5357HUI
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 3.6 V | 5.5 V | 2.4 V | 600 mA | YES | BUCK | 5 MHz | OPERATES IN ADJUSTABLE MODE FROM 1.8V TO 3.3V VID SETTING | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XQCC-N16 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 10 | 16 | UNSPECIFIED | QCCN | LCC16,.09SQ,16 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 2.25 mm | 2.5 mm | 1.2 mm | ALTERA CORP | compliant | EAR99 | 8542.39.00.01 | Intel | 2.50 X 2.25 MM, 1.10 MM HEIGHT, QFN-16 | ||
|
EP5357HUI
Intel Enpirion Power Solutions
|
Check for Price | Transferred | ENPIRION INC | unknown | EAR99 | 8542.39.00.01 | Intel | ||||||||||||||||||||||||||||||||||||||||
|
EP5357LUI
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 3.6 V | 5.5 V | 2.4 V | 600 mA | YES | BUCK | 5 MHz | OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5.25V AND 0.8 TO 1.5V VID SETTING | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XQCC-N16 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 10 | 16 | UNSPECIFIED | QCCN | LCC16,.09SQ,16 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 2.25 mm | 2.5 mm | 1.2 mm | ALTERA CORP | compliant | EAR99 | 8542.39.00.01 | Intel | QCCN, LCC16,.09SQ,16 |