Filter Your Search
1 - 5 of 5 results
|
EP4SGX70HF35C4
Altera Corporation
|
Check for Price | No | No | Transferred | 900 mV | 488 | 488 | 72600 | 29040 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 29040 CLBS | 717 MHz | 930 mV | 870 mV | S-PBGA-B1152 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.6 mm | ALTERA CORP | BGA | FBGA-1152 | 1152 | not_compliant | 8542.39.00.01 | |||
|
EP4SGX70HF35C4
Intel Corporation
|
Check for Price | No | Obsolete | 900 mV | 488 | 488 | 72600 | 29040 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 2904 CLBS | 717 MHz | 930 mV | 870 mV | S-PBGA-B1152 | Not Qualified | e0 | 85 °C | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.6 mm | INTEL CORP | FBGA-1152 | compliant | 8542.39.00.01 | |||||||||
|
EP4SGX70HF35C4N
Intel Corporation
|
Check for Price | No | Obsolete | 900 mV | 488 | 488 | 72600 | 29040 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 29040 CLBS | 717 MHz | 930 mV | 870 mV | S-PBGA-B1152 | Not Qualified | e1 | 3 | 85 °C | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.6 mm | INTEL CORP | LEAD FREE, FBGA-1152 | compliant | 8542.39.00.01 | |||||||||
|
EP4SGX70HF35C4N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 900 mV | 488 | 488 | 72600 | 29040 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 29040 CLBS | 717 MHz | 930 mV | 870 mV | S-PBGA-B1152 | Not Qualified | e1 | 3 | 85 °C | 245 | 30 | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.6 mm | ALTERA CORP | BGA | LEAD FREE, FBGA-1152 | 1152 | not_compliant | 8542.39.00.01 | |||
|
EP4SGX70HF35C4G
Intel Corporation
|
Check for Price | Yes | Active | 900 mV | 488 | 488 | 72600 | 2904 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 2904 CLBS | 930 mV | 870 mV | S-PBGA-B1152 | 85 °C | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.5 mm | INTEL CORP | FBGA-1152 | compliant | Intel |