Filter Your Search
1 - 5 of 5 results
|
EP4SGX530KF43C2G
Intel Corporation
|
Check for Price | Yes | Active | 900 mV | 880 | 880 | 531200 | 21248 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 21248 CLBS | 930 mV | 870 mV | S-PBGA-B1760 | 85 °C | 1760 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.4 mm | INTEL CORP | BGA, BGA1760,42X42,40 | unknown | 8542.39.00.01 | ||||||||||||||
|
EP4SGX530KF43C2N
Intel Corporation
|
Check for Price | Yes | Obsolete | 900 mV | 880 | 880 | 531200 | 21248 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 21248 CLBS | 930 mV | 870 mV | S-PBGA-B1760 | Not Qualified | e1 | 85 °C | 1760 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.5 mm | INTEL CORP | FBGA-1760 | compliant | 8542.39.00.01 | Intel | ||||||||||
|
EP4SGX530KF43C2N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 900 mV | 880 | 880 | 531200 | 212480 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 212480 CLBS | 800 MHz | 930 mV | 870 mV | S-PBGA-B1760 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 1760 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.7 mm | ALTERA CORP | LEAD FREE, FBGA-1760 | not_compliant | 8542.39.00.01 | Intel | BGA | 1760 | ||
|
EP4SGX530KF43C2
Intel Corporation
|
Check for Price | No | Obsolete | 900 mV | 880 | 880 | 531200 | 212480 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 21248 CLBS | 800 MHz | 930 mV | 870 mV | S-PBGA-B1760 | Not Qualified | e0 | 85 °C | 1760 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.7 mm | INTEL CORP | FBGA-1760 | compliant | 8542.39.00.01 | |||||||||
|
EP4SGX530KF43C2
Altera Corporation
|
Check for Price | No | No | Transferred | 900 mV | 880 | 880 | 531200 | 212480 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 212480 CLBS | 800 MHz | 930 mV | 870 mV | S-PBGA-B1760 | Not Qualified | e0 | 4 | 85 °C | 220 | 20 | 1760 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.7 mm | ALTERA CORP | FBGA-1760 | not_compliant | 8542.39.00.01 | BGA | 1760 |