Filter Your Search
1 - 2 of 2 results
|
EP4SGX360NF45C4N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 900 mV | 920 | 920 | 353600 | 141440 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 141440 CLBS | 717 MHz | 930 mV | 870 mV | S-PBGA-B1932 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 1932 | PLASTIC/EPOXY | BGA | BGA1932,44X44,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 45 mm | 45 mm | 3.8 mm | ALTERA CORP | BGA | LEAD FREE, FBGA-1932 | 1932 | not_compliant | 8542.39.00.01 | ||
|
EP4SGX360NF45C4N
Intel Corporation
|
Check for Price | Yes | Obsolete | 900 mV | 920 | 920 | 353600 | 141440 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 141440 CLBS | 717 MHz | 930 mV | 870 mV | S-PBGA-B1932 | Not Qualified | e1 | 85 °C | 1932 | PLASTIC/EPOXY | BGA | BGA1932,44X44,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 45 mm | 45 mm | 3.8 mm | INTEL CORP | LEAD FREE, FBGA-1932 | compliant | 8542.39.00.01 |