Filter Your Search
1 - 2 of 2 results
|
EP4SGX360KF43I4N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 900 mV | 880 | 880 | 353600 | 141440 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 141440 CLBS | 717 MHz | 930 mV | 870 mV | S-PBGA-B1760 | Not Qualified | e1 | 3 | 245 | 30 | 1760 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.7 mm | ALTERA CORP | BGA | LEAD FREE, FBGA-1760 | 1760 | not_compliant | 8542.39.00.01 | ||||
|
EP4SGX360KF43I4N
Intel Corporation
|
Check for Price | Yes | Obsolete | 900 mV | 880 | 880 | 353600 | 141440 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 141440 CLBS | 717 MHz | 930 mV | 870 mV | S-PBGA-B1760 | Not Qualified | e1 | 100 °C | -40 °C | 1760 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.7 mm | INTEL CORP | LEAD FREE, FBGA-1760 | compliant | 8542.39.00.01 |