Filter Your Search
1 - 2 of 2 results
|
EP4SGX360KF40C4N
Intel Corporation
|
$6,820.0400 | Yes | Obsolete | 900 mV | 744 | 744 | 353600 | 141440 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 141440 CLBS | 717 MHz | 930 mV | 870 mV | S-PBGA-B1517 | Not Qualified | e1 | 85 °C | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.6 mm | INTEL CORP | LEAD FREE, FBGA-1517 | compliant | 8542.39.00.01 | |||||||||
|
EP4SGX360KF40C4N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 900 mV | 744 | 744 | 353600 | 141440 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 141440 CLBS | 717 MHz | 930 mV | 870 mV | S-PBGA-B1517 | Not Qualified | e1 | 3 | 85 °C | 245 | 30 | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.6 mm | ALTERA CORP | LEAD FREE, FBGA-1517 | not_compliant | 8542.39.00.01 | BGA | 1517 |