Parametric results for: EP4SGX360HF35I3 under Field Programmable Gate Arrays

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: ep4sgx360hf35i3
Select parts from the table below to compare.
Compare
Compare
EP4SGX360HF35I3N
Altera Corporation
Check for Price Buy Yes Yes Transferred 900 mV 564 564 353600 141440 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 141440 CLBS 717 MHz 930 mV 870 mV S-PBGA-B1152 Not Qualified e1 4 245 30 1152 PLASTIC/EPOXY BGA BGA1152,34X34,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 35 mm 35 mm 3.6 mm ALTERA CORP BGA LEAD FREE, FBGA-1152 1152 not_compliant 8542.39.00.01
EP4SGX360HF35I3
Altera Corporation
Check for Price Buy No Transferred 900 mV 564 564 353600 141440 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 141440 CLBS 717 MHz 930 mV 870 mV S-PBGA-B1152 Not Qualified e0 4 220 20 1152 PLASTIC/EPOXY BGA BGA1152,34X34,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 35 mm 35 mm 3.6 mm ALTERA CORP BGA FBGA-1152 1152 not_compliant 8542.39.00.01
EP4SGX360HF35I3N
Intel Corporation
Check for Price Buy Yes Obsolete 900 mV 564 564 353600 141440 FIELD PROGRAMMABLE GATE ARRAY SQUARE 141440 CLBS 717 MHz 930 mV 870 mV S-PBGA-B1152 Not Qualified e1 100 °C -40 °C 1152 PLASTIC/EPOXY BGA BGA1152,34X34,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 35 mm 35 mm 3.6 mm INTEL CORP LEAD FREE, FBGA-1152 compliant 8542.39.00.01
EP4SGX360HF35I3G
Intel Corporation
Check for Price Buy Yes Active 900 mV 564 564 353600 14144 FIELD PROGRAMMABLE GATE ARRAY SQUARE 14144 CLBS 930 mV 870 mV S-PBGA-B1152 100 °C -40 °C 1152 PLASTIC/EPOXY BGA BGA1152,34X34,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 35 mm 35 mm 3.55 mm INTEL CORP FBGA-1152 compliant
EP4SGX360HF35I3
Intel Corporation
Check for Price Buy No Obsolete 900 mV 564 564 353600 141440 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 14144 CLBS 717 MHz 930 mV 870 mV S-PBGA-B1152 Not Qualified e0 4 100 °C -40 °C 1152 PLASTIC/EPOXY BGA BGA1152,34X34,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 35 mm 35 mm 3.6 mm INTEL CORP FBGA-1152 compliant 8542.39.00.01